
Unregulated DC-DC converter module for board mounting. Features dual outputs and a single terminal position with five terminals. Operates across an industrial temperature range from -40°C to 90°C. Input voltage spans 13.5V to 16.5V, with a maximum load regulation of 10%. Housed in an R-PSMA-T5 package measuring 9.8mm wide by 19.5mm long.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R15P22005D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R15P22005D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.