Isolated DC-DC converter with 1W output power, providing dual ±3.3V outputs. Features include short-circuit protection (SCP) and an 8kV isolation voltage. Operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. Delivers up to 151mA per output, with a maximum efficiency of 79%. Packaged in a SIP for through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm.
Recom R15P3.3D/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P3.3D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.