
1W isolated DC/DC converter for surface mount applications. Features dual outputs with +/- 100mA current capability and +/- 5V output voltage. Operates from a 4.5V to 5.5V input, delivering 1W maximum output power with 78% efficiency. Includes short-circuit protection (SCP) and 1kV isolation voltage. RoHS compliant and lead-free.
Recom R1D-0505 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -100mA |
| Current - Output 2 | 100mA |
| Depth | 15.24mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
