
1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 3kV isolation. This surface mount device operates from a 4.5V to 5.5V input, delivering up to 100mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, suitable for operation between -40°C and 100°C. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1D-0505/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0505/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
