
1W DC-DC Converter, featuring dual ±5V outputs and 100mA maximum output current. This surface mountable, lead-free integrated circuit offers 78% efficiency and 1kV isolation voltage. Operating within a 4.5V to 5.5V input range, it provides a stable 5V output and a negative -5V output. Designed for demanding applications, it boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection (SCP).
Sign in to ask questions about the Recom R1D-0505/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D-0505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0505/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
