
1W DC/DC Converter with dual +/-12V outputs, featuring 3kV isolation voltage and 80% efficiency. This surface mount device operates with a nominal input voltage of 15V (13.5V to 16.5V range) and delivers a maximum output current of 42mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, packaged in tape and reel for efficient assembly. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Recom R1D-1512/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D-1512/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-1512/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.