
1W DC/DC Converter with dual +/-12V outputs, featuring 80% efficiency and 1kV isolation. This surface-mount integrated circuit operates within a 13.5V to 16.5V input range, with a nominal input of 15V. It delivers up to 42mA per output and includes short-circuit protection (SCP). Designed for tape and reel packaging, this RoHS compliant component has a maximum power dissipation of 1W and operates from -40°C to 100°C.
Sign in to ask questions about the Recom R1D-1512/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D-1512/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-1512/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.