1W DC/DC Converter with dual +/-12V outputs, featuring 80% efficiency and 1kV isolation. This surface mount device operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and supports up to 42mA output current. It includes short-circuit protection (SCP) and is RoHS compliant, suitable for operation between -40°C and 100°C. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm.
Sign in to ask questions about the Recom R1D10-1512/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D10-1512/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-1512/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.