
1W DC-DC Converter with dual +/-12V outputs, featuring surface mount packaging for efficient power management. This integrated circuit operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V, and delivers up to 42mA per output. Achieving 80% efficiency, it offers 1kV isolation voltage and includes short-circuit protection (SCP). Designed for lead-free and RoHS compliant applications, it operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R1D10-1512/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D10-1512/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-1512/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.