1W DC-DC Converter with dual ±5V outputs, featuring 78% efficiency and 1kV isolation. This surface mount device operates from a 21.6V to 26.4V input range, with a nominal input of 24V. It offers a maximum output current of 100mA per output and includes short-circuit protection (SCP). The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm, suitable for a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Recom R1D10-2405/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.