
1W DC/DC Converter with dual +/-5V outputs, featuring 78% efficiency and 1kV isolation. This surface mount device operates from a 21.6V to 26.4V input range, with a nominal input of 24V, delivering up to 100mA per output. It includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm and is supplied on tape and reel.
Recom R1D10-2405/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-2405/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
