1W DC-DC Converter with dual +/-5V outputs, ideal for surface mount applications. Features 78% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input range, delivering up to 100mA per output. Compact SMD/SMT package with dimensions of 15.24mm x 10.7mm x 6.7mm. RoHS compliant and suitable for operating temperatures from -40°C to 100°C.
Sign in to ask questions about the Recom R1D12-0505/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D12-0505/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D12-0505/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.