
1W DC-DC converter with dual +/-12V outputs, featuring 80% efficiency and 3kV isolation voltage. This surface-mount power management IC operates from a 13.5V to 16.5V input range, delivering up to 42mA per output. Integrated short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C ensure reliable performance. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm and is supplied on tape and reel.
Sign in to ask questions about the Recom R1D12-1512/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D12-1512/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D12-1512/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.