
1W DC-DC Converter with dual +/-12V outputs, featuring 80% efficiency and Short Circuit Protection (SCP). This surface mountable integrated circuit operates from a 13.5V to 16.5V input range, with a nominal input of 15V, delivering up to 42mA per output. Boasting 3kV isolation voltage and a wide operating temperature range of -40°C to 100°C, this RoHS compliant component is housed in an SMD/SMT package measuring 15.24mm x 10.7mm x 6.7mm.
Sign in to ask questions about the Recom R1D12-1512/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1D12-1512/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D12-1512/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.