1W DC/DC Converter with dual +/-15V outputs, ideal for surface mount applications. Features 82% efficiency, 1kV isolation voltage, and short circuit protection (SCP). Operates within a 21.6V to 26.4V input range, delivering up to 33mA per output. Packaged in SMD/SMT for tape and reel deployment, this RoHS compliant component offers a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Recom R1D12-2415-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.