
1W isolated DC/DC converter with 5V nominal input, featuring dual 5V outputs, each capable of 100mA. This surface mount device offers 1kV isolation voltage and operates within a -40°C to 100°C temperature range. Efficiency is rated at 78%, with short-circuit protection (SCP) included. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1DA-050505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 15.24mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-050505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
