
1W isolated DC/DC converter, featuring dual 5V outputs with 100mA current capability each. This surface mount device offers 1kV isolation voltage and operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Achieving 78% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. Packaged in tape and reel, this component is designed for surface mounting and operates within a -40°C to 100°C temperature range.
Recom R1DA-050505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-050505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.