
Isolated DC-DC converter, 1W output power, 5V output voltage, 200mA output current. Features Short Circuit Protection (SCP) and operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V. Achieves 80% efficiency and provides 1kV isolation. Surface mountable in an SMD/SMT package, with an operating temperature range of -40°C to 100°C.
Recom R1S-0505/E technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 10.7mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0505/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
