
Surface mount DC-DC converter, 1W output power, providing a regulated 5V output at 200mA. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range, nominal 5V DC input, and achieves 80% efficiency. Designed for tape and reel packaging, this RoHS compliant component has a compact SMD/SMT package measuring 12.75mm x 10.7mm x 6.7mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
