
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates within a wide temperature range from -40°C to 100°C, suitable for industrial applications. Input voltage range is 4.5V to 5.5V, with a maximum load regulation of 15%. This hybrid module utilizes a DUAL terminal position and is housed in an SMD-8/5 package with 8/5 pin count.
Sign in to ask questions about the Recom R1S-0505/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S-0505/HP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1S-0505/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.