
1W DC-DC Converter, surface mount, featuring 9V output voltage and 111mA maximum output current. Operates with input voltage from 4.5V to 5.5V, nominal 5V, and provides 1W output power. Offers 3kV isolation voltage and 78% efficiency, with short-circuit protection (SCP). Packaged in tape and reel, this lead-free, RoHS compliant component has dimensions of 12.75mm x 10.7mm x 6.7mm and operates between -40°C and 100°C.
Recom R1S-0509/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-0509/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
