
1W DC/DC Converter, featuring a 15V output voltage and 66mA maximum output current. This surface mount device offers 3kV isolation voltage and operates within a -40°C to 100°C temperature range. With 82% efficiency and a maximum power dissipation of 1W, it supports input voltages from 10.8V to 13.2V. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Recom R1S-1215/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1215/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.