1W DC/DC Converter, featuring a 12V output voltage and 84mA maximum output current. This surface mount device operates with 80% efficiency, a nominal input voltage of 15V, and a wide input range from 13.5V to 16.5V. It offers 1kV isolation voltage and includes short-circuit protection (SCP). The compact SMD/SMT package measures 12.75mm x 10.7mm x 6.7mm, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R1S-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S-1512 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.