
1W DC-DC Converter, featuring a fixed 15V output voltage and 66mA output current. This surface-mount device offers 82% efficiency and 1kV isolation voltage, operating within a 13.5V to 16.5V input range. It includes short-circuit protection (SCP) and is RoHS compliant, packaged on tape and reel for automated assembly. Dimensions are 12.75mm length, 10.7mm width, and 6.7mm height.
Sign in to ask questions about the Recom R1S-1515/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S-1515/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-1515/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.