
1W DC/DC converter with 12V output voltage and 84mA output current. Features a nominal 24V input voltage range of 21.6V to 26.4V, delivering 1W maximum output power. Operates efficiently at 80% with 1kV isolation voltage and short-circuit protection (SCP). This surface mount component is housed in an SMD/SMT package, measuring 12.75mm x 10.7mm x 6.7mm, and operates within a -40°C to 100°C temperature range.
Recom R1S-2412 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.75mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage (DC) | 24V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.