1W DC/DC converter, surface mount, featuring 12V output voltage and 84mA maximum output current. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V, and offers 3kV isolation voltage. This component boasts 80% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 100°C. Packaged in SMD/SMT with dimensions of 12.75mm x 10.7mm x 6.7mm, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1S-2412/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S-2412/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2412/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.