
1W DC/DC Converter, featuring a 12V output voltage and 84mA maximum output current. This surface mount device operates with an 80% efficiency, a nominal input voltage of 24V, and a wide input range from 21.6V to 26.4V. It offers 1kV isolation voltage and includes short-circuit protection (SCP). The converter is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1S-2412/P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S-2412/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2412/P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
