
1W DC/DC Converter, featuring a 24V nominal input and 24V output voltage. This surface mount device offers a maximum output current of 42mA and a maximum power dissipation of 1W. It boasts an efficiency of 84%, an isolation voltage of 3kV, and includes short-circuit protection (SCP). Operating across a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1S-2424/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2424/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
