1W DC-DC Converter, 24V Output Voltage, 42mA Max Output Current. Features 3kV isolation voltage and 84% efficiency. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Packaged in an SMD/SMT case for surface mounting, with dimensions of 12.75mm (L) x 10.7mm (W) x 6.7mm (H) and a weight of 1g. Includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range.
Recom R1S-2424/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S-2424/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.