
1W DC-DC Converter, featuring a 12V output voltage and 84mA maximum output current. This surface-mount integrated circuit operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V. It offers 1kV isolation voltage and 80% efficiency, with built-in short-circuit protection (SCP). The compact SMD/SMT package measures 12.75mm x 10.7mm x 6.7mm and operates across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1S8-0512/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1S8-0512/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-0512/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.