
Surface mount DC-DC converter delivering 1W output power with a fixed 5V output voltage and 200mA maximum output current. Features 1kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 10.8V to 13.2V input range, with a nominal input of 12V. Encased in an SMD/SMT package, this RoHS compliant component is suitable for surface mounting.
Recom R1S8-1205/E-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1S/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1S8-1205/E-R to view detailed technical specifications.
No datasheet is available for this part.
