
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates across an industrial temperature range from -40°C to 100°C. Input voltage spans 4.5V to 5.5V, with a maximum load regulation of 10%. This hybrid, plastic, board-mount component utilizes a 5-terminal, dual-position configuration within an R-PDMA-G5 package. ROHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 6.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |