
1W DC-DC unregulated power supply module, featuring a single output and hybrid construction. Operating across an industrial temperature range from -40°C to 85°C, this board mount converter supports input voltages from 4.5V to 5.5V. It offers a 5-terminal, dual-position configuration within a 10.7mm x 12.75mm package, with a maximum load regulation of 15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1SE-0505-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1SE-0505-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.