
1W DC-DC converter module, surface mount, featuring 5V nominal input and 5V single output at 200mA. This isolated converter offers 2kV isolation voltage, operates within a -40°C to 100°C temperature range, and boasts 60% efficiency. Packaged in a 6-pin SMD with dimensions of 15.24mm x 10.7mm x 8.7mm, it includes short-circuit protection and is RoHS compliant.
Recom R1Z-0505/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 10.7mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1Z |
| Voltage - Output 1 | 5V |
| Weight | 1.6g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1Z-0505/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
