
1W DC-DC regulated power supply module featuring a single output. Operating temperature range from -40°C to 70°C, with an input voltage range of 4.75V to 5.25V. This hybrid module offers a maximum load regulation of 1 and is housed in a 10.7mm width by 15.24mm length SMD-10/6 package. It includes 6 terminals with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R1Z-0505/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 10.7 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1Z-0505/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.