The R1Z-1505 DC/DC converter from Recom features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a 10/6-pin count. The converter has a single function and a single output. It operates within an input voltage range of 14.25 to 15.75 volts with a maximum load regulation of 1%.
Sign in to ask questions about the Recom R1Z-1505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1Z-1505 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 10.7 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 15.75 |
| Input Voltage-Min | 14.25 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1Z-1505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.