
This is a step down DC/DC converter with a single output voltage of 5V and a maximum output current of 0.2A. It has a minimum input voltage of 14.25V and a maximum input voltage of 15.75V. The converter is isolated with a minimum isolation voltage of 1000VDC. It operates over a temperature range of -40 to 70°C and is suitable for surface mount applications.
Recom R1Z-1505/HP technical specifications.
| Package/Case | SMD Module |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 14.25V |
| Output Voltage | 5V |
| Maximum Input Voltage | 15.75V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.