
The R1Z-1509/H-R is an isolated step down DC/DC converter with a single output voltage of 9V and a maximum output power of 1W. It has a minimum input voltage of 14.25V and a maximum input voltage of 15.75V. The converter is isolated with a minimum isolation voltage of 1000VDC and is suitable for surface mount applications. It operates over a temperature range of -40°C to 70°C.
Sign in to ask questions about the Recom R1Z-1509/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R1Z-1509/H-R technical specifications.
| Package/Case | SMD Module |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 14.25V |
| Output Voltage | 9V |
| Maximum Input Voltage | 15.75V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R1Z-1509/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.