The R1Z-1512 DC/DC converter from Recom features a 1 output and operates within a temperature range of -40 to 70 degrees Celsius. It has a pin count of 10/6 and is available in a ROHS compliant, surface mount package. The converter has a maximum input voltage of 15.75V and a minimum input voltage of 14.25V, with a load regulation of up to 1.
Recom R1Z-1512 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 10.7 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 15.75 |
| Input Voltage-Min | 14.25 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.