
Regulated DC-DC converter module, board mountable with 12 terminals in a DUAL position. Features a 27V maximum and 21V minimum input voltage, delivering a single regulated output. Offers line and load regulation of 0.5% maximum. Operates within a -40°C to 70°C temperature range. Dimensions are 31.8mm length, 20.3mm width, and 9.4mm height, conforming to JEDEC R-PDMA-P12 package code.
Recom R24-100B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 21 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R24-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.