
Board mount DC-DC regulated power supply module featuring a single output and one function. Operates within a -40°C to 70°C temperature range, with a 12-terminal dual in-line package (JEDEC R-PDMA-P12). Input voltage spans 21V to 27V, offering a maximum line regulation of 0.5% and load regulation of 0.5%. Dimensions are 31.8mm length, 20.3mm width, and 9.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R24-150B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R24-150B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 21 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 9.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R24-150B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.