
2W DC/DC converter with 9V output voltage and 222mA maximum output current. Features a 24V nominal input voltage, operating from 21.6V to 26.4V. Offers 6.4kV isolation voltage and 75% efficiency. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 85°C. Dimensions are 19.5mm length, 9.8mm width, and 12.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R24P209S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R24P209S technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P209S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.