
Isolated DC/DC converter, 2W output power, 12V output voltage, and 167mA maximum output current. Features a 24V nominal input voltage range of 21.6V to 26.4V, with 6.4kV isolation voltage. Operates efficiently at 75% and is housed in a SIP package with through-hole mounting. This lead-free, RoHS-compliant component offers a wide operating temperature range from -40°C to 85°C.
Recom R24P212S technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.