
Unregulated DC-DC converter module, 1.98W, featuring a hybrid construction and SIP-7/5 package. Delivers dual outputs with a maximum load regulation of 10%. Operates across an industrial temperature range from -40°C to 90°C, with input voltage support from 21.6V to 26.4V. This 5-terminal component measures 9.8mm in width and 19.5mm in length.
Recom R24P21503D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R24P21503D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.