
Board mount DC/DC converter with 2W output power and 15V output voltage. Features 80% efficiency, 132mA max output current, and a single output. Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V. Offers 6.4kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP case with through-hole mounting, measuring 19.5mm x 9.8mm x 12.5mm and weighing 4.3g. Rated for operation from -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Recom R24P215S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R24P215S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
