
Unregulated DC-DC converter module for board mounting. Features a 21.6V to 26.4V input voltage range and provides 2 outputs. Operates across an industrial temperature range of -40°C to 90°C. This component has 5 terminals in a single position, housed in an R-PSMA-T5 package measuring 9.8mm x 19.5mm. Load regulation is specified at a maximum of 10%.
Recom R24P22005D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R24P22005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.