
2W DC-DC converter, surface mount, featuring dual +/-9V outputs with 111mA max output current each. Operates from a 4.5V to 5.5V input range with a nominal 5V input. Offers 1kV isolation voltage and 80% efficiency. Packaged in SMD/SMT, this lead-free, RoHS compliant component has a maximum power dissipation of 2W and operates between -40°C and 100°C.
Recom R2D-0509/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R2D-0509/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
