The R2D-0515/H is a dual output DC/DC converter with a nominal input voltage of 5V and maximum output voltage of 15V. It has two outputs, one at -15V and one at 15V, with a maximum output current of 66mA and a maximum output power of 2W. The converter is packaged in a rail or tube format and is RoHS compliant. It measures 8.7mm in height, 10.7mm in width, and 15.24mm in length, and weighs 1.5g. The R2D-0515/H is designed for board mount applications and has an isolation voltage of 3kV.
Recom R2D-0515/H technical specifications.
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Output Voltage | 15V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | R2D |
| Voltage - Output 1 | -15V |
| Voltage - Output 2 | 15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.