2W DC-DC Converter with dual +/-15V outputs, featuring 66mA maximum output current per channel. This surface mount device operates from a 4.5V to 5.5V input range, with a nominal input of 5V, and offers 3kV isolation voltage. It boasts 85% efficiency and includes short-circuit protection (SCP). The converter is designed for a wide operating temperature range of -40°C to 100°C and is RoHS compliant.
Recom R2D-0515/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R2D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.5g |
| Width | 10.7mm |
| RoHS | Compliant |
No datasheet is available for this part.