The R2D-1215 is a 6-pin dual output DC/DC converter with an industrial temperature range of -40 to 100°C. It has a maximum load regulation of 10 and operates within an input voltage range of 10.8 to 13.2V. The converter is available in a SMD-10/6 package type and has a dual terminal position. It is designed for board mount applications and has a single function with two outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R2D-1215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-F6 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R2D-1215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.